OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 32 Tooth
- RS Stock No.:
- 236-5640
- Mfr. Part No.:
- 32L075
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$56.43
(exc. GST)
$62.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.43 |
*price indicative
- RS Stock No.:
- 236-5640
- Mfr. Part No.:
- 32L075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 32 | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 97.02mm | |
| Bore Diameter | 30mm | |
| Flange Diameter | 102mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 96.26mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 32 | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 97.02mm | ||
Bore Diameter 30mm | ||
Flange Diameter 102mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 96.26mm | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 75 mm and 32 number of teeth. It has finished bore of max 30 mm.
Maximum bore diameter of 30 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
