OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth
- RS Stock No.:
- 236-5552
- Mfr. Part No.:
- 26-227T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.14 |
*price indicative
- RS Stock No.:
- 236-5552
- Mfr. Part No.:
- 26-227T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 26 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 41.47mm | |
| Flange Diameter | 44mm | |
| Bore Diameter | 16mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 40.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 26 | ||
Pitch 5mm | ||
Pitch Circle Diameter 41.47mm | ||
Flange Diameter 44mm | ||
Bore Diameter 16mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 40.6mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 16 mm and 26 number of teeth. It has finished bore hole of max 16 mm.
Designed to be used with HTD belts
Maximum bore diameter of 16 mm
Manufactured from high strength material
- RS Stock No. 2365550
- Mfr. Part No. 26-227AT5
Each
$20.97
- RS Stock No. 2362805
- Mfr. Part No. 26-2 31 T10
Each
$84.95
- RS Stock No. 2365541
- Mfr. Part No. 25-227T5
Each
$18.99
- RS Stock No. 2365559
- Mfr. Part No. 265M25
Each
$21.19
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth











