OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 12 Tooth
- RS Stock No.:
- 236-5385
- Mfr. Part No.:
- 12-227T5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.06 |
*price indicative
- RS Stock No.:
- 236-5385
- Mfr. Part No.:
- 12-227T5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 12 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 19.01mm | |
| Flange Diameter | 23mm | |
| Bore Diameter | 6mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 16mm | |
| Outside Diameter | 18.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 12 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 19.01mm | ||
Flange Diameter 23mm | ||
Bore Diameter 6mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 16mm | ||
Outside Diameter 18.25mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile T5 has belt width of 16 mm and 12 number of teeth. It has finished bore hole of max 6 mm.
Designed to be used with HTD belts
Maximum bore diameter of 6 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 27 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 22 Tooth
