OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 20 Tooth
- RS Stock No.:
- 236-5484
- Mfr. Part No.:
- 205M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$11.06
(exc. GST)
$12.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.06 |
*price indicative
- RS Stock No.:
- 236-5484
- Mfr. Part No.:
- 205M9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Number of Teeth | 20 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 31.83mm | |
| Flange Diameter | 36mm | |
| Bore Diameter | 14mm | |
| Material | Steel | |
| Flanged | Yes | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 30.69mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Number of Teeth 20 | ||
Product Type Timing Belt Pulley | ||
Pitch 5mm | ||
Pitch Circle Diameter 31.83mm | ||
Flange Diameter 36mm | ||
Bore Diameter 14mm | ||
Material Steel | ||
Flanged Yes | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 30.69mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 20 number of teeth. It has finished bore hole of max 14 mm.
Designed to be used with HTD belts
Maximum bore diameter of 14 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 15 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 21 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 9 mm 5 mm Pitch, 30 Tooth
