OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth

Subtotal (1 unit)*

$18.29

(exc. GST)

$20.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.29

*price indicative

RS Stock No.:
236-5409
Mfr. Part No.:
14L075
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

14

Product Type

Timing Belt Pulley

Pitch

9.5mm

Pitch Circle Diameter

42.45mm

Flange Diameter

48mm

Bore Diameter

20mm

Material

Steel

Flanged

Yes

Outside Diameter

41.68mm

Standards/Approvals

RoHS

Bore Type

Pilot Bore

The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 75 mm and 14 number of teeth. It has finished bore of max 20 mm.

Maximum bore diameter of 20 mm

Manufactured from high strength material

  • RS Stock No. 2365408
  • Mfr. Part No. 14L050
Each
$16.17
  • RS Stock No. 2365732
  • Mfr. Part No. 48L050
Each
$117.18
  • RS Stock No. 2365435
  • Mfr. Part No. 16L075
Each
$20.30
  • RS Stock No. 2365434
  • Mfr. Part No. 16L050
Each
$18.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy