OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- RS Stock No.:
- 236-5397
- Mfr. Part No.:
- 14-221AT5
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.29 |
*price indicative
- RS Stock No.:
- 236-5397
- Mfr. Part No.:
- 14-221AT5
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 14 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 22.29mm | |
| Bore Diameter | 8mm | |
| Flange Diameter | 25mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 10mm | |
| Outside Diameter | 21.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 14 | ||
Pitch 5mm | ||
Pitch Circle Diameter 22.29mm | ||
Bore Diameter 8mm | ||
Flange Diameter 25mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 10mm | ||
Outside Diameter 21.05mm | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT5 has belt width of 10 mm and 14 number of teeth. It has finished bore hole of max 8 mm.
Designed to be used with HTD belts
Maximum bore diameter of 8 mm
Manufactured from high strength material
Related links
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 10 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 25 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 20 Tooth
