Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.03
(exc. GST)
$72.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $66.03 |
| 6 - 29 | $64.60 |
| 30 + | $53.16 |
*price indicative
- RS Stock No.:
- 183-552
- Mfr. Part No.:
- SPZ/Z PULLEY 125X1
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pulley | |
| Bore Diameter | 42mm | |
| Material | Steel, Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pulley | ||
Bore Diameter 42mm | ||
Material Steel, Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Related links
- RS PRO Pulley Steel, Cast Iron
- RS PRO Pulley Steel, Cast Iron 3 Tooth
- RS PRO Pulley Cast Iron, Steel
- RS PRO Pulley Cast Iron, Steel 71 mm Pitch
- CK 38 mm Diameter Alloy Steel Hole Saw for Copper Cast Iron
- Facom Steel Aluminium, 152mm Overall 12 mm 1
- Facom Aluminium Cast Iron, 75mm Overall 4.2 mm 1
- CK 40 mm Diameter Alloy Steel Hole Saw for Mild and Stainless Steel Cast Iron
