Recently searched

    RS PRO Pulley, Cast Iron, Steel

    Bulk discount available

    Subtotal (1 unit)**

    $39.21

    (exc. GST)

    $43.13

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 5$39.21
    6 - 29$38.43
    30 +$31.62

    **price indicative

    RS Stock No.:
    182-846
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Bore

    32mm

    Overall Diameter

    79mm

    Number of Grooves

    2

    Material

    Cast Iron, Steel

    Related links