RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 30 Tooth
- RS Stock No.:
- 183-293
- Mfr. Part No.:
- HTD PULLEY 8X20X30
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.99
(exc. GST)
$109.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $99.99 |
| 6 - 29 | $98.22 |
| 30 + | $80.85 |
*price indicative
- RS Stock No.:
- 183-293
- Mfr. Part No.:
- HTD PULLEY 8X20X30
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 30 | |
| Pitch | 8mm | |
| Bore Diameter | 28mm | |
| Material | Steel | |
| Acceptable Belt Width | 28mm | |
| Outside Diameter | 75.13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 30 | ||
Pitch 8mm | ||
Bore Diameter 28mm | ||
Material Steel | ||
Acceptable Belt Width 28mm | ||
Outside Diameter 75.13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Related links
- RS PRO Timing Belt Pulley Steel 28 mm 8 mm Pitch, 28 Tooth
- RS PRO Timing Belt Pulley Cast Iron 28 mm 8 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 20 mm 8 mm Pitch, 32 Tooth
- RS PRO Timing Belt Pulley Steel 38 mm 8 mm Pitch, 24 Tooth
- RS PRO Timing Belt Pulley Steel 22 mm 5 mm Pitch, 40 Tooth
