RS PRO Pulley, Cast Iron, Steel
- RS Stock No.:
- 182-903
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$100.24
(exc. GST)
$110.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $100.24 |
| 6 - 29 | $96.22 |
| 30 + | $79.18 |
*price indicative
- RS Stock No.:
- 182-903
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 42mm | |
| Overall Diameter | 164mm | |
| Number of Grooves | 1 | |
| Material | Cast Iron, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 42mm | ||
Overall Diameter 164mm | ||
Number of Grooves 1 | ||
Material Cast Iron, Steel | ||
- COO (Country of Origin):
- CN
Pulleys for XPZ, SPZ & Z Belts

Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
