- RS Stock No.:
- 182-650
- Brand:
- RS PRO
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.38
(exc. GST)
$25.72
(inc. GST)
Units | Per unit |
1 - 24 | $23.38 |
25 - 124 | $23.08 |
125 + | $18.98 |
- RS Stock No.:
- 182-650
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 21 |
Pitch | 5mm |
To Suit Belt Width | 14.3mm |
Material | Aluminium |