SKF Flanged Bearing Unit, 2 Mounting Holes, 25mm ID - FYTJ 25 TF
Support perpendicular shafts with this flanged bearing unit from SKF. Its 7000rpm limiting speed makes it suitable for fast-paced equipment and it handles heavy dynamic loads up to 14kN in medium-duty operations. The two equally spaced bolt holes on the unit's base allow for secure installation to a mounting surface. Maintenance is easy thanks to a relubrication hole and nipple that ensure reliable performance in demanding conditions.
Features & Benefits
High operating temperature range up to +100°C to suit use in high-speed motors Insert made of bearing steel that's resistant to corrosion, stopping rust build-up from damaging your system Robust cast iron housing absorbs vibration to prevent accidental loosening
Applications
Food processing machinery Conveyor systems Manufacturing industry
What's the difference between a flanged bearing and a pillow block bearing?
Both bearings are housed and mounted to support surfaces. The difference is in the direction of the shaft, with flanged bearings holding loads perpendicularly while pillow block units carry them in parallel.
What attachment bolt will fit with this flanged bearing unit?
The component's bolt holes are 16mm in diameter and are suitable for holding M6x0.75-sized screws. To mount the unit securely, use a 3mm hexagonal key size and a 4Nm tightening torque.