- RS Stock No.:
- 212-4614
- Mfr. Part No.:
- FYTBK 25 TF
- Brand:
- SKF
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$80.91
(exc. GST)
$89.00
(inc. GST)
Units | Per unit |
1 - 4 | $80.91 |
5 + | $66.58 |
- RS Stock No.:
- 212-4614
- Mfr. Part No.:
- FYTBK 25 TF
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SKF FY housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 25mm inside diameter and 124mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Cylindrical type bore
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Number of Mount Holes | 2 |
Length | 124mm |
Width | 38.8mm |
Depth | 38.8mm |