SKF, FYTB 40 TF 40 mm ID
- RS Stock No.:
- 212-4602
- Mfr. Part No.:
- FYTB 40 TF
- Brand:
- SKF
Subtotal (1 unit)*
$157.85
(exc. GST)
$173.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.85 |
*price indicative
- RS Stock No.:
- 212-4602
- Mfr. Part No.:
- FYTB 40 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Screw | |
| Material | Cast Iron | |
| Length | 171.5mm | |
| Width | 54.2mm | |
| Depth | 54.2mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 143.5mm | |
| Series | FYTB 40 TF | |
| Standards/Approvals | ISO | |
| Static Load Rating | 19kN | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 30.7kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Screw | ||
Material Cast Iron | ||
Length 171.5mm | ||
Width 54.2mm | ||
Depth 54.2mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 143.5mm | ||
Series FYTB 40 TF | ||
Standards/Approvals ISO | ||
Static Load Rating 19kN | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 30.7kN | ||
SKF 2-Hole Bearing Unit, 40mm ID, 171.5mm Length - FYTB 40 TF
Need a reliable way to support your rotary equipment in material handling applications? Choose this bearing unit from SKF. It has two pre-drilled holes that let you simply secure it in place using set screws. This mounting method ensures a firm hold and protects against the high levels of vibration expected in heavy-duty applications. The unit includes nitrile rubber seals with additional flingers to keep lubricant in and prevent contaminants from interfering with the bearing's function, ensuring reliable performance and an extended service life.
• Limiting speed of 4800rpm (rotations per minute) for use in high-speed applications
• Dynamic load rating of 30.7kN and static load rating of 19kN to support heavy machinery
• Cast iron material is resistant to impact and corrosion for use in harsh industrial environments
• Light weight of 1.5kg to minimise system strain
Applications
• Ventilation systems
• Gearboxes
• Water pumps
• Material handing
• Food processing machinery
Does this bearing unit need precise alignment?
This bearing unit has a circular insert shape that's designed to help correct any misalignment, reducing time and effort during installation and enhancing efficiency.
Related links
- SKF, TU 40 TF 40 mm ID
- SKF 1 Hole Cylindrical, TUJ 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FYC 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FYJ 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FYK 40 TF 40 mm ID
- SKF 2 Hole Cylindrical, FYTJ 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FY 40 TF 40 mm ID
- SKF Insert Bearing 40 mm ID 51.8 mm OD FY 40 TF/VA228
