SNR Insert Ball Bearing, UCP214 70 mm ID

Subtotal (1 unit)*

$332.80

(exc. GST)

$366.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.80

*price indicative

RS Stock No.:
807-137
Mfr. Part No.:
UCP214
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

70mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

266mm

Width

72mm

Series

UCP

Static Load Rating

45kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for optimal performance in applications requiring reliable radial support and alignment. Its robust construction ensures durability and efficiency in various operating conditions.

Grey cast housing with a radial insert ball bearing enhances load distribution

Distance from mounting base to bearing centre is 79.4 mm, facilitating easy installation

Dynamic load rating of 62,000,000 mN ensures long-term reliability under varying loads

Operating temperature range from 253.15 K to 373.15 K allows versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy