SNR Insert Ball Bearing, SESP211N 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$946.70

(exc. GST)

$1,041.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$946.70

*price indicative

RS Stock No.:
806-865
Mfr. Part No.:
SESP211N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Locking Type

Eccentric Locking Collar

Housing Material

Stainless Steel

Length

219mm

Width

60mm

Series

SESP

Static Load Rating

29.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit offers robust engineering and performance, specifically designed for precise applications. Its stainless steel cast housing combined with a stainless steel insert ball bearing ensures reliability and durability in varied conditions.

Stainless steel cast housing provides excellent corrosion resistance

Eccentric locking collar allows for easy and secure mounting

Single lip seal effectively prevents contamination and retains lubricant

Dynamic load rating of 43,300,000 mN supports heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy