SNR Insert Ball Bearing, UCF211T20 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$327.81

(exc. GST)

$360.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.81

*price indicative

RS Stock No.:
806-475
Mfr. Part No.:
UCF211T20
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

162mm

Width

162mm

Depth

58.4mm

Series

UCF

Static Load Rating

29.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides reliable support for high-temperature applications, featuring a robust grey cast housing and a radial insert ball bearing design for optimal functionality in demanding environments.

Designed for high-temperature applications with labyrinth seal

Mass of 3.31 kg ensures stability during operation

Dynamic load rating of 43,550,000 mN for exceptional performance

Shaft diameter measures 55 mm, facilitating standard fitting

Recommended tightening torque for set screw is 22 N-m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy