SNR Insert Ball Bearing, ESPP202 15 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$47.35

(exc. GST)

$52.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.35

*price indicative

RS Stock No.:
806-767
Mfr. Part No.:
ESPP202
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

15mm

Housing Material

Steel

Locking Type

Eccentric Locking Collar

Length

85.7mm

Width

25.4mm

Series

ESPP

Static Load Rating

4.78kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit provides efficient support for rotational movement and alignment in various applications. Its robust sheet metal housing houses a radial insert ball bearing designed for durability and easy maintenance.

Sheet metal housing ensures structural integrity and resistance to wear

Radial insert ball bearing facilitates smooth rotational motion

Eccentric locking collar allows for easy installation and adjustment

Single lip seal protects against contaminants, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy