SNR Insert Ball Bearing, UCFL202 15 mm ID
- RS Stock No.:
- 806-727
- Mfr. Part No.:
- UCFL202
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$56.48
(exc. GST)
$62.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.48 |
*price indicative
- RS Stock No.:
- 806-727
- Mfr. Part No.:
- UCFL202
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 15mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 113mm | |
| Width | 60mm | |
| Depth | 25.5mm | |
| Series | UCFL | |
| Static Load Rating | 6.65kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 15mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 113mm | ||
Width 60mm | ||
Depth 25.5mm | ||
Series UCFL | ||
Static Load Rating 6.65kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance, featuring a grey cast housing and a radial insert ball bearing with socket set screws. It delivers robust functionality for various applications.
Grey cast housing ensures durability and long-lasting performance
Radial insert ball bearing provides smooth operational efficiency
Socket set screws enable secure and stable mounting
Dynamic load rating of 12,800 kg for robust performance
Related links
- SNR Insert Ball Bearing, ESPP202 15 mm ID
- SNR Insert Ball Bearing, UCF202 15 mm ID
- SNR Insert Ball Bearing, SUCFL202N 15 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
