Subtotal (1 unit)*
$103.28
(exc. GST)
$113.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.28 |
*price indicative
- RS Stock No.:
- 146-136
- Mfr. Part No.:
- ESFLE207
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Steel | |
| Length | 58mm | |
| Width | 144mm | |
| Depth | 144mm | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Static Load Rating | 6.65kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Steel | ||
Length 58mm | ||
Width 144mm | ||
Depth 144mm | ||
Standards/Approvals No | ||
Series 6200 | ||
Static Load Rating 6.65kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit features a robust grey cast housing and a radial insert ball bearing equipped with an eccentric locking collar.
Single lip seal
25.7 kN Dynamic load rating
15.2 kN Static load rating
1.2 kg Mass
11.5 Nm Recommended tightening torque for set screw
