SNR, UCP208 40 mm ID

Subtotal (1 unit)*

$122.34

(exc. GST)

$134.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.34

*price indicative

RS Stock No.:
146-124
Mfr. Part No.:
UCP208
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Housing Material

Steel

Length

64mm

Width

200mm

Depth

200mm

Series

6200

Standards/Approvals

No

Static Load Rating

3.6kN

COO (Country of Origin):
CN
The SNR Self aligning bearing unit is constructed with a sturdy grey cast housing and a radial insert ball bearing featuring socket set screws. This design ensures secure mounting and stability, making it suitable for a range of applications where reliable performance and ease of installation are essential.

Seal with slinger

29.6 kN Dynamic load rating

18.2 kN Static load rating

2.14 kg Mass

11.5 Nm Recommended tightening torque for set screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy