SNR Radial, UCFCE208 40 mm ID
- RS Stock No.:
- 706-232
- Mfr. Part No.:
- UCFCE208
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$177.04
(exc. GST)
$194.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.04 |
*price indicative
- RS Stock No.:
- 706-232
- Mfr. Part No.:
- UCFCE208
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 145mm | |
| Width | 145mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Bore Type | Radial | |
| Series | UCFCE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 145mm | ||
Width 145mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Bore Type Radial | ||
Series UCFCE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit that provides reliable support for rotating shafts in various industrial applications. Featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws, this product ensures a secure fit and reduces the risk of operational failure. With an optimal housing height of 23 mm and a total height from the mounting surface of 29.2 mm, the UCFCE208 is engineered for efficient space utilization without compromising on performance. Its sophisticated seal with a slinger enhances durAbility, making it an Ideal choice for environments subject to heavy loads and contaminants. The unit supports a shaft diameter of 40 mm, ensuring compatibility across numerous setups, while the performance ratings affirm its Ability to withstand demanding conditions.
Dynamic load rating of 29,600,000 mN ensures reliability under pressure
Static load rating of 18,200,000 mN for dependable support
Operating temperature range from 253.15 °K to 373.15 °K for various industrial environments
Mass of 1.64 kg supports robust construction without excessive weight
Recommended tightening torque of 11.5 N-m for secure installation
