STAHLWILLE Hand Bearing Puller, 1-Piece
- RS Stock No.:
- 283-2278
- Mfr. Part No.:
- 71040201
- Brand:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-2278
- Mfr. Part No.:
- 71040201
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Standards/Approvals WEEE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Bearing Puller, 1 Piece, Slide Hammer Puller Type - 71040201
This bearing puller is designed for effective extraction of ball bearings, particularly when counter supports cannot be utilised due to space constraints. This hand-operated puller facilitates the removal of internal components, allowing for precision in automotive repair and maintenance tasks. The tool's length is 280mm, providing adequate reach while its robust construction ensures reliability in confined spaces.
Features & Benefits
• Slide hammer action simplifies bearing extraction
• Knurled zones enhance grip during operation
• Replaces the need for counter-supports efficiently
• Compatible with internal extractors for versatility
Applications
• Efficiently removes ball bearings in automotive repairs
• Utilised in mechanical maintenance for various equipment
• Ideal for tasks requiring precision in confined spaces
• Assists in repairs where traditional methods are impractical
What dimensions and weight should I consider when using this puller?
It has a total length of 280mm and weighs 700g, aiding in balance and control during use.
What is the impact path of this puller, and why is it important?
The puller features an impact path of 200mm, providing sufficient distance for effective bearing extraction and reducing the need for excessive force.
How does the knurled grip function improve usability?
The knurled zones provide a non-slip surface, allowing for secure handling even in oily or greasy conditions, which is common in automotive environments.
What makes this bearing puller appropriate for confined spaces?
Its compact design allows for ease of use in limited areas, ensuring users can perform extraction tasks without needing extra support surfaces.
