SAM Mechanical Bearing Puller, 10 t Force, 1-Piece
- RS Stock No.:
- 282-9085
- Mfr. Part No.:
- EX-220-4
- Brand:
- SAM
Subtotal (1 unit)*
$2,116.64
(exc. GST)
$2,328.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,116.64 |
*price indicative
- RS Stock No.:
- 282-9085
- Mfr. Part No.:
- EX-220-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10t | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing Puller | ||
Hydraulic Force 10t | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Case Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Self centring puller is a 2 and 3 arm self centring extractor with simultaneous claw movement, enabling quick, easy installation and balanced positioning for optimum distribution of the forces. Fitted with an O ring that absorbs the impact generat
Self centred and adjustable height
