SAM Mechanical Bearing Puller, 6 t Force, 1-Piece

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-8475
Mfr. Part No.:
485
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Hydraulic Force

6t

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Differential step screw extractor is an essential extractor for heavy duty mechanical workshops. It is used with interior exterior grip, quick conversion from 2 to 3 points by removable ball pins. It offers very great tightening power obtained by

Time saving

Greater power

Greater safety

Plate holds the claws permanently

Differential pitch screw reduce the effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy