Facom Bearing Puller, 1-Piece
- RS Stock No.:
- 234-9922
- Mfr. Part No.:
- U.32T15GA50
- Brand:
- Facom
Subtotal (1 unit)*
$571.28
(exc. GST)
$628.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.28 |
*price indicative
- RS Stock No.:
- 234-9922
- Mfr. Part No.:
- U.32T15GA50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series spare legs for puller. Leg holder is supplied per unit.
Thickness 5 mm
Weight 5.8 kg
Related links
- Facom Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller, 1-Piece
- Facom Mechanical Bearing Puller, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece
- Facom Hand Bearing Puller, 1-Piece
- Facom Hand Bearing Puller 40 to 180 mm, 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece












