SKF Hand Bearing Puller, 204 mm
- RS Stock No.:
- 124-8452
- Mfr. Part No.:
- TMMR 200F
- Brand:
- SKF
Subtotal (1 unit)*
$457.18
(exc. GST)
$502.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.18 |
*price indicative
- RS Stock No.:
- 124-8452
- Mfr. Part No.:
- TMMR 200F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Bearing Puller Capacity | 204 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Bearing Puller Capacity 204 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Bearing Puller, 2 Jaws, Hand-Operated - TMMR 200F
Need to get a bearing, gear or pulley off a shaft without a tussle? With this hand-operated bearing puller from SKF, it'll slide right off. The arms can be mounted to suit either internal or external pulling, and they're self-locking for easy adjustment of the grip width. Along with the jaw reach of 169mm, this makes it a versatile tool for all your pulling needs. The spindle-tip cone rotates to enhance stability and reduce the risk of the shaft being damaged while you work.
Features & Benefits
• Zinc-passivated arms resist corrosion and make cleaning a breeze
• Hex head on the spindle is fitted with a flange to keep your spanner from slipping
Applications
• Automotive workshops
• Factory floors
• Machine building
How do I use a hand-operated bearing puller?
Place the puller around or inside the part. Adjust the bearing puller legs to achieve a tight fight. Turn the forcing screw clockwise until it touches the shaft. Then, turn the forcing screw slowly and carefully to remove your part. Used in this way, a hand-operated bearing puller makes it easy to remove even damaged, worn or stuck bearings.
