STAHLWILLE Hand Bearing Puller, 1-Piece
- RS Stock No.:
- 733-314
- Mfr. Part No.:
- 71040102
- Brand:
- STAHLWILLE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-314
- Mfr. Part No.:
- 71040102
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE counter stay is an essential tool designed to enhance the efficiency of internal pullers. This product plays a Crucial role in facilitating the reliable extraction of tightly fitting components, including ball bearings and oil seals. Crafted from robust steel, it ensures longevity even under demanding conditions. The innovative design optimises the user experience, allowing for easy handling and effective application. Its self-centring puller arms adapt seamlessly to the shape of the part being removed, distributing pull-off force evenly. With a powerful spindle featuring a fine thread, this counter stay guarantees that you achieve superior performance for various extraction tasks.
Robust construction ensures longevity and dependable use
Powerful spindle offers reliable extraction for tight-fitting components
Fine thread design enhances performance for demanding tasks
Self-centring puller arms adjust to the component shape for ease of use
Secure grip provided by a combination of a robust spindle and fixed clamping nut
Thoughtfully designed to ensure safety and effectiveness during extraction
Versatile application for various components including ball joints and oil seals
Engineered for precise handling and even distribution of pull-off force
Compatible with multiple models of internal pullers for added flexibility












