Better World
INA Bearing Insert 20 mm ID 55 mm OD PE20-XL
- RS Stock No.:
- 260-0203
- Mfr. Part No.:
- PE20-XL
- Brand:
- INA
Subtotal (1 unit)*
$98.00
(exc. GST)
$107.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-0203
- Mfr. Part No.:
- PE20-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 55mm | |
| Material | Steel | |
| Static Load Rating | 6600N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 13600N | |
| End Type | Open | |
| Overall Width | 31.5mm | |
| Standards/Approvals | No | |
| Series | PE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 55mm | ||
Material Steel | ||
Static Load Rating 6600N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 13600N | ||
End Type Open | ||
Overall Width 31.5mm | ||
Standards/Approvals No | ||
Series PE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 20 mm bore diameter and 31.5 mm width with 13.1 calculation factor.
Distance ring grooves - 11.2 mm
Related links
- INA Bearing Insert 20 mm ID 65.1 mm OD RCSMB20/65-XL-FA106
- INA Bearing Insert 20 mm ID 47 mm OD GAY20-XL-NPP-B
- INA Bearing Insert 20 mm ID 47 mm OD GRAE20-XL-NPP-B
- INA Bearing Insert 20 mm ID 47 mm OD 204-XL-KRR
- INA Bearing Insert 20 mm ID 42 mm OD RALE20-XL-NPP-FA106
- INA Bearing Insert 20 mm ID 47 mm OD GSH20-XL-2RSR-B
- INA Bearing Insert 20 mm ID 52.3 mm OD RABRB20/52-XL-FA106
- INA Bearing Insert 20 mm ID 47 mm OD GYE20-KRR-B-VA-HLA
