RS Better World

INA Bearing Insert 40 mm ID 90 mm OD PE40-XL

Subtotal (1 unit)*

$103.06

(exc. GST)

$113.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0201
Mfr. Part No.:
PE40-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Insert

Inside Diameter

40mm

Outside Diameter

90mm

Material

Steel

Static Load Rating

19.8N

Dynamic Load Rating

32.5N

Locking Type

Eccentric Locking Collar

End Type

Open

Series

PE

Standards/Approvals

No

Overall Width

45.2mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

RoHS Status: Exempt

The INA radial insert ball bearing has 40 mm bore diameter and 45.2 mm width with 13.6 calculation factor.

Distance ring grooves - 15.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy