RS Better World
INA Bearing Insert 40 mm ID 80 mm OD 208-XL-NPP-B
- RS Stock No.:
- 260-0132
- Mfr. Part No.:
- 208-XL-NPP-B
- Brand:
- INA
Subtotal (1 unit)*
$81.84
(exc. GST)
$90.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0132
- Mfr. Part No.:
- 208-XL-NPP-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19.8N | |
| Dynamic Load Rating | 34500N | |
| End Type | Open | |
| Bore Type | Deep Groove | |
| Series | 2- NPP-B | |
| Standards/Approvals | No | |
| Overall Width | 18mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19.8N | ||
Dynamic Load Rating 34500N | ||
End Type Open | ||
Bore Type Deep Groove | ||
Series 2- NPP-B | ||
Standards/Approvals No | ||
Overall Width 18mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler 2- NPP-B Series Bearing Insert, 80mm Outside Diameter, 40mm Inside Diameter - 208-XL-NPP-B
This bearing insert provides rotational support for shafts in machinery where corrosion resistance and stable radial load handling are required. It is constructed from stainless steel and designed with an open end to facilitate installation and maintenance in bearing housings. The component incorporates a deep-groove bore type to support consistent shaft alignment during operation.
Features and Benefits:
• Dynamic capacity of 34,500 N improves load-bearing performance under motion
• Static load capability of 19.8 N resists displacement when stationary
• Stainless-steel construction offers corrosion resistance in harsh environments
• Deep-groove geometry maintains radial stability under varying speeds
• Open-end configuration allows easier insertion and removal during servicing
• Static load capability of 19.8 N resists displacement when stationary
• Stainless-steel construction offers corrosion resistance in harsh environments
• Deep-groove geometry maintains radial stability under varying speeds
• Open-end configuration allows easier insertion and removal during servicing
Applications
• Suitable for conveyor shaft support in corrosive conditions
• Used with electric motor shafts requiring radial stability
• Ideal for machine-tool spindle housings with frequent maintenance
• Can be used for agricultural equipment exposed to moisture
• Suitable for industrial gearboxes needing Compact bearing solutions
• Used with electric motor shafts requiring radial stability
• Ideal for machine-tool spindle housings with frequent maintenance
• Can be used for agricultural equipment exposed to moisture
• Suitable for industrial gearboxes needing Compact bearing solutions
What is the internal bore diameter and how does it affect shaft selection?
The bore measures 40 mm, which determines the mating shaft diameter and tolerance class needed for the correct interference or clearance fit.
What are the external dimensions relevant to housing design?
The outside diameter is 80 mm and the overall width is 18 mm, which define the space required in a housing bore and face clearance.
How does the open end form influence installation procedures?
The open end permits axial access, allowing the insert to be slid onto the shaft from one side and aiding retention-ring or housing-cap assembly.
What operating loads should be considered for stationary versus dynamic conditions?
Use the 19.8 N static rating to assess holding or preload limits when stationary and the 34,500 N dynamic rating to evaluate loads during rotation.
Related links
- INA Bearing Insert 40 mm ID 80 mm OD GRAE40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD GAY40-XL-NPP-B
- INA Bearing Insert 40 mm ID 80 mm OD RAE40-XL-NPP-FA106
- SKF Bearing Insert 40 mm ID 80 mm OD YARAG 208
- INA Bearing Insert 17 mm ID 40 mm OD GRAE17-XL-NPP-B
- INA Bearing Insert 12 mm ID 40 mm OD GRAE12-XL-NPP-B
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YAR 208-2RF/HV
