SNR Insert Bearing 36.5 mm ID 80 mm OD UC307-23G2
- RS Stock No.:
- 807-230
- Mfr. Part No.:
- UC307-23G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$121.64
(exc. GST)
$133.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.64 |
*price indicative
- RS Stock No.:
- 807-230
- Mfr. Part No.:
- UC307-23G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 36.5mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.2kN | |
| Dynamic Load Rating | 33500000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 48mm | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 36.5mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.2kN | ||
Dynamic Load Rating 33500000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 48mm | ||
Series UC3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring precise alignment and robust support. Its spherical outer diameter facilitates secure mounting, while the effective sealing with a slinger enhances durability.
Dynamic load rating of 33,500,000 mN ensures reliability under heavy loads
Static load rating of 19,200,000 mN provides stability in stationary conditions
Operating temperature range from 253.15 K to 373.15 K suits varied environments
Mass of 0.7 kg offers a lightweight solution without compromising strength
Related links
- SNR Insert Bearing 36.5 mm ID 80 mm OD EX307-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD EX207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD ES207-23G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD SUC207-23
- SNR Insert Bearing 36.5 mm ID 72 mm OD CUC207-23
