SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- RS Stock No.:
- 807-224
- Mfr. Part No.:
- UC218G2L3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$643.45
(exc. GST)
$707.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.45 |
*price indicative
- RS Stock No.:
- 807-224
- Mfr. Part No.:
- UC218G2L3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 71.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 96000000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Overall Width | 96mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 71.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 96000000mN | ||
End Type Sealed | ||
Series UC2 | ||
Bore Type Cylindrical | ||
Overall Width 96mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer reliable performance with a spherical outer diameter and fixing by socket set screw, designed for various applications requiring precise functionality and durability.
Width of inner ring measures 96 mm for robust support
Static load rating of 71,500,000 mN ensures reliability under stress
Dynamic load rating reaches 96,000,000 mN for optimal performance
Operating temperature range from 253.15 K to 373.15 K accommodates diverse conditions
Related links
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2T20
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2
- SNR Insert Bearing 90 mm ID 160 mm OD EX218G2
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
