SNR Insert Bearing 90 mm ID 160 mm OD UC218G2
- RS Stock No.:
- 807-223
- Mfr. Part No.:
- UC218G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$488.15
(exc. GST)
$536.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $488.15 |
*price indicative
- RS Stock No.:
- 807-223
- Mfr. Part No.:
- UC218G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Material | Steel | |
| Static Load Rating | 71.5kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 96000000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 96mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Material Steel | ||
Static Load Rating 71.5kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 96000000mN | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 96mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers robust support for applications requiring spherical outer diameters, fixated securely using a socket set screw and effectively sealed with a slinger for protection against contaminants.
Width of the inner ring measures 96 mm for enhanced stability
Dynamic load rating of 96,000,000 mN ensures reliable performance
Operating temperature range from 253.15 °K to 373.15 °K supports versatility
Mass of 4.45 kg contributes to a solid yet manageable assembly
Related links
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2L3
- SNR Insert Bearing 90 mm ID 160 mm OD UC218G2T20
- SNR Insert Bearing 90 mm ID 160 mm OD EX218G2
- SNR Insert Bearing 90 mm ID 190 mm OD UC318G2
- SNR Insert Bearing 90 mm ID 215 mm OD UK320G2H
- SNR 6218C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
