SNR Insert Bearing 12.7 mm ID 40 mm OD US201-08G2
- RS Stock No.:
- 806-938
- Mfr. Part No.:
- US201-08G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$28.21
(exc. GST)
$31.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.21 |
*price indicative
- RS Stock No.:
- 806-938
- Mfr. Part No.:
- US201-08G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 12.7mm | |
| Outside Diameter | 40mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 9550000mN | |
| Series | US2 | |
| Overall Width | 22mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 12.7mm | ||
Outside Diameter 40mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 9550000mN | ||
Series US2 | ||
Overall Width 22mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings feature a spherical outer diameter and are secured by a socket set screw, providing reliability and ease of installation in various applications.
Width of inner ring is 22 mm for optimal fit
Outer ring width measures 12 mm, ensuring Compact design
Shaft diameter is 12.7 mm, accommodating standard shafts
Related links
- SNR Insert Bearing 12.7 mm ID 27.2 mm OD ES201-08G2
- SNR Insert Bearing 12.2 mm ID 47 mm OD UC201-08G2
- INA HFZ081208-L564 Sprag Clutch Bearing 12.7 mm ID 19.05 mm OD 12.7 mm Race Width
- RS PRO EE4ZZ 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NSK-RHP LJ1/2 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP LJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 33.33 mm OD
- NSK-RHP KLNJ1/2-2ZRY 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
- NSK-RHP KLNJ1/2 1 Row Ball Bearing - 12.7 mm ID, 28.57 mm OD
