INA HFZ081208-L564 Sprag Clutch Bearing 12.7mm I.D., 19.05mm O.D., 12.7mm Race Width
- RS Stock No.:
- 137-1807
- Mfr. Part No.:
- HFZ081208-L564
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$41.57
(exc. GST)
$45.73
(inc. GST)
On back order for despatch 01/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $41.57 |
13 - 24 | $40.40 |
25 + | $39.34 |
**price indicative
- RS Stock No.:
- 137-1807
- Mfr. Part No.:
- HFZ081208-L564
- Brand:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 12.7mm | |
Outside Diameter | 19.05mm | |
Race Width | 12.7mm | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 12.7mm | ||
Outside Diameter 19.05mm | ||
Race Width 12.7mm | ||
Related links
- INA HFZ061008-L564 Sprag Clutch Bearing 9.53mm I.D. 12.7mm Race Width
- INA HFL1022-L564 Sprag Clutch Bearing 10mm I.D. 22mm Race Width
- INA HFL2026-L564 Sprag Clutch Bearing 20mm I.D. 26mm Race Width
- INA HFL0615-L564 Sprag Clutch Bearing 6mm I.D. 15mm Race Width
- INA HFL0822-L564 Sprag Clutch Bearing 8mm I.D. 22mm Race Width
- INA HF0612-L564 Sprag Clutch Bearing 6mm I.D. 12mm Race Width
- INA HFLZ101416-L564 Sprag Clutch Bearing 15.88mm I.D. 25.4mm Race Width
- INA HFL3030-L564 Sprag Clutch Bearing 30mm I.D. 30mm Race Width