SNR Insert Bearing 31.7 mm ID 72 mm OD UC207-20G2
- RS Stock No.:
- 806-930
- Mfr. Part No.:
- UC207-20G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$62.04
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.04 |
*price indicative
- RS Stock No.:
- 806-930
- Mfr. Part No.:
- UC207-20G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 31.7mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 42.9mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 31.7mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 42.9mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for applications requiring a spherical outer diameter. Its primary function is to provide reliable rotation and support in various mechanical systems, ensuring optimal performance and durability.
Spherical outer diameter for easy alignment and fitting
Fixing by socket set screw for secure installation
Built-in slinger seal for effective protection against contaminants
Dynamic load rating of 25,700 kg ensures robust performance
Operating temperature range from 253.15 to 373.15 K for versatility
Compact design with a mass of only 0.53 kg
Related links
- SNR Insert Bearing 31.7 mm ID 72 mm OD EX207-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD ES206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD EX206-20G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD UC206-20G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD UC207-22G2
- SNR Insert Bearing 36.5 mm ID 72 mm OD UC207-23G2
- SNR Insert Bearing 31.7 mm ID 62 mm OD CES206-20
- RS PRO Bearing Insert 35 mm ID 72 mm OD UC207
