SNR Insert Bearing 25 mm ID 52 mm OD CUC205

N

This image is representative of the product range

Subtotal (1 unit)*

$46.92

(exc. GST)

$51.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.92

*price indicative

RS Stock No.:
806-851
Mfr. Part No.:
CUC205
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Insert Bearing

Outside Diameter

52mm

Material

Steel

Static Load Rating

7.88kN

Locking Type

Set Screw

Dynamic Load Rating

14000000mN

Bore Type

Cylindrical

Series

CUC

Overall Width

34mm

COO (Country of Origin):
CN
The SNR insert bearings are designed for effective cylindrical outer diameter applications, enabling secure fixing by socket set screw and effective sealing with a slinger, making them Ideal for various technical environments.

Dynamic load rating of 14,000,000 mN ensures exceptional performance under varying loads

Operating temperature range from 253.15 °K to 373.15 °K offers versatility in different conditions

Set screw size of M6x1 provides uniform fixing and stability during operation

Mass of 0.21 kg offers manageable handling without compromising on strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy