SNR Insert Bearing 20 mm ID 47 mm OD US204G2T20
- RS Stock No.:
- 806-739
- Mfr. Part No.:
- US204G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$55.01
(exc. GST)
$60.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.01 |
*price indicative
- RS Stock No.:
- 806-739
- Mfr. Part No.:
- US204G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating | 6.65kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 12800000mN | |
| Series | US2 | |
| Overall Width | 25mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Insert Bearing | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating 6.65kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 12800000mN | ||
Series US2 | ||
Overall Width 25mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing combines a spherical outer diameter with a secure socket set screw fixation, designed specifically for high-temperature applications, ensuring reliable operation in demanding environments.
Width of inner ring measures 25 mm for optimal fit
Static load rating of 6,650,000 mN for robust performance
Dynamic load rating of 12,800,000 mN enhances durability
Operating temperature range from 253.15 K to 473.15 K for versatility
Compact design with a mass of 0.13 kg for easy installation
Related links
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2L3
- SNR Insert Bearing 20 mm ID 47 mm OD EX204G2
- SNR Insert Bearing 20 mm ID 47 mm OD MUC204FD
- SNR Insert Bearing 20 mm ID 47 mm OD UC204G2T20
- SNR Insert Bearing 20 mm ID 47 mm OD CUS204
- SNR Insert Bearing 20 mm ID 47 mm OD CES204
- SNR Insert Bearing 20 mm ID 47 mm OD SES204
- SNR Insert Bearing 20 mm ID 47 mm OD LK204G2H
