SNR Insert Bearing 31.75 mm ID 72 mm OD MUC207-20FD
- RS Stock No.:
- 806-711
- Mfr. Part No.:
- MUC207-20FD
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$236.27
(exc. GST)
$259.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.27 |
*price indicative
- RS Stock No.:
- 806-711
- Mfr. Part No.:
- MUC207-20FD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 31.75mm | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 12.3kN | |
| Dynamic Load Rating | 22000000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Overall Width | 42.9mm | |
| Series | MUC | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 31.75mm | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 12.3kN | ||
Dynamic Load Rating 22000000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Overall Width 42.9mm | ||
Series MUC | ||
- COO (Country of Origin):
- IL
The SNR insert bearing provides exceptional performance and reliability with its stainless steel construction and spherical outer diameter design, ensuring ease of installation and long-lasting operation in demanding applications.
Manufactured with stainless steel for enhanced durability
Designed with a spherical outer diameter and locking pin for secure fitting
Features a width of inner ring at 42.9 mm and outer ring at 20 mm
Offers dynamic load rating of 22,000,000 mN and static load rating of 12,300,000 mN
Related links
- SNR Insert Bearing 36.5 mm ID 72 mm OD MUC207-23FD
- SNR Insert Bearing 31.75 mm ID 62 mm OD US206-20G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD ES207-22G2
- SNR Insert Bearing 35 mm ID 72 mm OD CUC207
- SNR Insert Bearing 36.5 mm ID 72 mm OD CES207-23
- SNR Insert Bearing 35 mm ID 72 mm OD UC207G2L3
- SNR Insert Bearing 34.9 mm ID 72 mm OD EX207-22G2
- SNR Insert Bearing 34.9 mm ID 72 mm OD CES207-22
