SNR Insert Bearing 30 mm ID 72 mm OD UK207G2H
- RS Stock No.:
- 806-569
- Mfr. Part No.:
- UK207G2H
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$104.60
(exc. GST)
$115.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.60 |
*price indicative
- RS Stock No.:
- 806-569
- Mfr. Part No.:
- UK207G2H
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25700000mN | |
| Locking Type | Nut | |
| End Type | Open | |
| Overall Width | 43mm | |
| Series | UK2 | |
| Bore Type | Tappered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Insert Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25700000mN | ||
Locking Type Nut | ||
End Type Open | ||
Overall Width 43mm | ||
Series UK2 | ||
Bore Type Tappered | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is designed for enhanced performance with a spherical outer diameter, providing reliable fixation through an adapter sleeve and effective sealing with a slinger.
Spherical outer diameter enables secure fixation
Adapter sleeve integration simplifies installation
Durable seal design mitigates contamination
Dynamic load rating of 25,700,000 mN ensures robustness
Related links
- SNR Insert Bearing 30 mm ID 72 mm OD UC306G2
- SNR Insert Bearing 30 mm ID 72 mm OD EX306G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD SES206
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
