SNR Insert Bearing 55.5 mm ID 100 mm OD EX211-35G2
- RS Stock No.:
- 806-483
- Mfr. Part No.:
- EX211-35G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$153.19
(exc. GST)
$168.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.19 |
*price indicative
- RS Stock No.:
- 806-483
- Mfr. Part No.:
- EX211-35G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 55.5mm | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 29.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 43550000mN | |
| Bore Type | Cylindrical | |
| Overall Width | 71.3mm | |
| Series | EX2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 55.5mm | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 29.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 43550000mN | ||
Bore Type Cylindrical | ||
Overall Width 71.3mm | ||
Series EX2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearing is expertly designed for optimal performance in various applications, featuring a spherical outer diameter and an innovative eccentric locking collar for secure fixing.
Spherical outer diameter enables versatile installation
Eccentric locking collar ensures reliable fixing
Operating temperature range spans from 253.15 °K to 373.15 °K
Dynamic load rating of 43,550,000 mN for durability
Mass of 1.36 kg enhances stability and support
Related links
- SNR Insert Bearing 55.5 mm ID 100 mm OD UC211-35G2
- SNR Insert Bearing 55.5 mm ID 100 mm OD ES211-35G2
- SNR Insert Bearing 55.5 mm ID 120 mm OD EX311-35G2
- SNR Insert Bearing 55.5 mm ID 120 mm OD UC311-35G2
- SNR Insert Bearing 50.8 mm ID 100 mm OD EX211-32G2
- SNR Insert Ball Bearing, UCP211-35 55.5 mm ID
- NTN 4T-43131 Single Row Tapered Roller 33.338 mm ID Roller Bearing, 55.5 mm OD
- NTN 4T-28680/28622 Taper Roller 55.5 mm ID Roller Bearing, 97.6 mm OD
