NSK Insert Bearing 45 mm ID 45 mm OD 1045-45G
- RS Stock No.:
- 643-638
- Mfr. Part No.:
- 1045-45G
- Brand:
- NSK
Subtotal (1 unit)*
$91.12
(exc. GST)
$100.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.12 |
*price indicative
- RS Stock No.:
- 643-638
- Mfr. Part No.:
- 1045-45G
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 45mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 45mm | |
| Static Load Rating | 20500N | |
| Locking Type | Screw | |
| Dynamic Load Rating | 32500N | |
| Standards/Approvals | No | |
| Overall Width | 49.20mm | |
| Series | 1000G | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 45mm | ||
Product Type Insert Bearing | ||
Outside Diameter 45mm | ||
Static Load Rating 20500N | ||
Locking Type Screw | ||
Dynamic Load Rating 32500N | ||
Standards/Approvals No | ||
Overall Width 49.20mm | ||
Series 1000G | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube bearing inserts with flinger seals are engineered for enhanced protection in harsh environments where contamination and moisture are common. These inserts feature a steel flinger combined with a nitrile rubber lip seal, creating a non-contact barrier that deflects debris and withstands high-pressure wash-downs. Despite the added protection, they maintain the same speed limits as standard sealed inserts, making them ideal for high-speed and high-load applications.
Compact design
Durable construction
Ideal for arduous environments and frequent wash down conditions
Related links
- NSK-RHP Bearing Insert 45 mm ID 57.4 mm OD 1045-45G
- NSK Insert Bearing 45 mm ID 45 mm OD 1245-45ECG
- SNR Insert Bearing 45 mm ID 85 mm OD CUC209
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2L3
- SNR Insert Bearing 45 mm ID 85 mm OD EX209G2
- SNR Insert Bearing 45 mm ID 85 mm OD SUC209
- NSK Insert Bearing 45 mm ID 222 mm OD MP45
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
