NSK Insert Bearing 95 mm ID 298 mm OD MFC95
- RS Stock No.:
- 642-438
- Mfr. Part No.:
- MFC95
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,046.88
(exc. GST)
$1,151.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,046.88 |
*price indicative
- RS Stock No.:
- 642-438
- Mfr. Part No.:
- MFC95
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 95mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 298mm | |
| Material | Steel | |
| Static Load Rating | 122000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 157000N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 95mm | ||
Product Type Insert Bearing | ||
Outside Diameter 298mm | ||
Material Steel | ||
Static Load Rating 122000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 157000N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 1600rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Flange Cartridge Bearing Units from the MFC series accommodate bearing inserts equipped with flinger seals. Additionally, triple seal bearing inserts can be fitted into these housings. Perfectly suited for professionals seeking both quality and precision, while maintaining a focus on durability and maintenance.
Housing tolerances are designed to suit spigot fittings
Ensures compatibility and proper functionality within various applications
Related links
- NSK Insert Bearing 90 mm ID 298 mm OD MFC90
- NSK Insert Bearing 100 mm ID 298 mm OD MFC100
- RS PRO Nitrile O-Ring O-Ring 298 mm OD
- SNR Insert Bearing 95 mm ID 200 mm OD UC319G2
- NSK 7319BWG 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 6019 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6819 1 Row Ball Bearing - 95 mm ID, 120 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
