NSK Insert Bearing 100 mm ID 298 mm OD MFC100
- RS Stock No.:
- 639-811
- Mfr. Part No.:
- MFC100
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$1,047.16
(exc. GST)
$1,151.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,047.16 |
*price indicative
- RS Stock No.:
- 639-811
- Mfr. Part No.:
- MFC100
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 100mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 298mm | |
| Material | Steel | |
| Static Load Rating | 122000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 157000N | |
| End Type | Open | |
| Series | MFC | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1600rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 100mm | ||
Product Type Insert Bearing | ||
Outside Diameter 298mm | ||
Material Steel | ||
Static Load Rating 122000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 157000N | ||
End Type Open | ||
Series MFC | ||
Bore Type Cylindrical | ||
Limiting Speed 1600rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK high-performance microprocessor-based controller designed specifically for precision motion applications. Tailored to enhance workflow efficiency, this controller ensures exceptional reliability in a Compact design. Ideal for integration into automated systems, the provides seamless communication and compatibility with various devices, making it the perfect choice for engineers seeking robust controls in sophisticated machinery. Its intuitive Interface supports Rapid setup, allowing users to GET the most out of their automation processes with minimal effort.
Microprocessor-based for enhanced performance and accuracy
Compact design for easy integration into various systems
Seamless communication capabilities with multiple devices
Durable construction ensures long-term reliability and reduced maintenance
Intuitive setup Interface enables quick configuration and operation
Ideal for precision motion applications, enhancing efficiency and effectiveness
Robust controls support sophisticated machinery in various environments
Related links
- NSK Insert Bearing 95 mm ID 298 mm OD MFC95
- NSK Insert Bearing 90 mm ID 298 mm OD MFC90
- NSK Insert Bearing 100 mm ID 215 mm OD UCF320D1
- NSK Insert Bearing 100 mm ID 267.5 mm OD MSF100
- NSK Insert Bearing 100 mm ID 200 mm OD 3095-100G
- RS PRO Nitrile O-Ring O-Ring 298 mm OD
- SNR Insert Bearing 100 mm ID 215 mm OD UC320G2
- SNR Insert Bearing 100 mm ID 240 mm OD UK322G2H
