NSK Set Screw 40 mm ID 90 mm OD UC308D1
- RS Stock No.:
- 639-952
- Mfr. Part No.:
- UC308D1
- Brand:
- NSK
N
This image is representative of the product range
Subtotal (1 unit)*
$142.47
(exc. GST)
$156.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.47 |
*price indicative
- RS Stock No.:
- 639-952
- Mfr. Part No.:
- UC308D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Set Screw | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 40.5kN | |
| Bore Type | Round | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Set Screw | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 40.5kN | ||
Bore Type Round | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Bearing Insert features a wide inner ring with a spherical outer diameter MADE of through-hardened steel. It includes a contact seal MADE from nitrile rubber to prevent contaminants from entering. The locking device is a set screw, and the insert is relubricatable for extended service life.
Compatible with various shaft sizes
Robust construction for enhanced durability
Wide inner ring design for stability
Related links
- NSK BSF40100DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 100 mm OD 68 mm Race Width
- NSK BSN4090DDUHP2BDT R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 90 mm OD 92 mm Race Width
- NSK BSN4090DDUHP2B R BE4L5 2 Row Ball Screw Support Bearing - 40 mm ID, 90 mm OD 46 mm Race Width
- NSK 6308ZZC3 N 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDUC3 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308DDU 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308ZZ 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- NSK 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
