SKF Bearing Insert 31.75 mm ID 72 mm OD YET 207-104

Subtotal (1 unit)*

$149.72

(exc. GST)

$164.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.72

*price indicative

RS Stock No.:
463-406
Mfr. Part No.:
YET 207-104
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

31.75mm

Product Type

Bearing Insert

Outside Diameter

72mm

Material

Steel

Static Load Rating

15.3kN

Dynamic Load Rating

25.5kN

Locking Type

Eccentric Locking Collar

Bore Type

Cylindrical

Series

YET 207-104

Standards/Approvals

RoHS

Overall Width

38.9mm

Limiting Speed

5300rpm

COO (Country of Origin):
IT

SKF Bearing Insert, 31.75mm Inside Diameter, 25.5kN Dynamic Load Rating - YET 207-104


This bearing insert serves as a mounted rolling-element support for shafts in industrial assemblies, providing smooth rotational support within machine frames and housings. Designed for applications requiring a compact, robust insert, it integrates a cylindrical inner bore and a secure eccentric locking mechanism to maintain shaft position under operational loads.

Features & Benefits


• Eccentric locking collar secures shaft position during operation
• Steel construction offers Durable wear resistance for bearings
• High dynamic load capacity of 25.5 kN supports varying radial loads
• Static load capability of 15.3 kN resists heavy stationary forces

**Applications**


• Suitable for automated conveyor drive shafts in factory lines
• Ideal for motor and gearbox mounting in electrical assemblies
• Used with rotating assemblies in mechanical handling systems
• Can be used for precision spindle support in production equipment
• Suitable for bearing replacements in industrial control panels

What bore type should mating shafts have for correct fit?


Use shafts with a cylindrical journal sized to the 31.75mm inner bore for accurate seating and load transfer.

What outer envelope should housings accommodate?


Design housings to accept the 72mm outside diameter while allowing clearance for the 38.9mm overall width.

Which operational scenarios demand attention to speed limits?


Continuous operation near 5300 r/min should consider bearing lubrication and temperature monitoring to manage thermal and fatigue effects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy