SKF ZW Spacing Washer, ZW 65X72
- RS Stock No.:
- 237-2292
- Mfr. Part No.:
- ZW 65X72
- Brand:
- SKF
Price Each**
$6.96
(exc. GST)
$7.66
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $6.96 |
**price indicative
Related links
- SKF Spacing Washer, ZW 90X110
- INA HK2538-ZW 25mm I.D Needle Roller Bearing, 32mm O.D
- ABB Rubber Rubber Feet for Use with ZW
- INA NA6907-ZW-XL 35mm I.D Needle Roller Bearing, 55mm O.D
- INA NA6911-ZW-XL 55mm I.D Needle Roller Bearing, 80mm O.D
- INA RNA6910-ZW-XL 58mm I.D Needle Roller Bearing, 72mm O.D
- INA NA6908-ZW-XL 40mm I.D Needle Roller Bearing, 62mm O.D
- INA RNA6908-ZW-XL 48mm I.D Needle Roller Bearing, 62mm O.D