Pfannenberg PY X-M-05 Series Red Flashing Beacon, 24 V ac/dc, Panel Mount, Xenon Bulb
- RS Stock No.:
- 846-3553
- Mfr. Part No.:
- 21550815000
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-3553
- Mfr. Part No.:
- 21550815000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Bulb Type | Xenon | |
| Current Type | AC, DC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Series | PY X-M-05 | |
| Height | 124mm | |
| Base Length | 166mm | |
| Maximum Temperature | +55°C | |
| Base Width | 114mm | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Bulb Type Xenon | ||
Current Type AC, DC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Series PY X-M-05 | ||
Height 124mm | ||
Base Length 166mm | ||
Maximum Temperature +55°C | ||
Base Width 114mm | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X-M-05 Series Red Flashing Beacon Panel Mount, Xenon Bulb
- Pfannenberg PY X-M-10 Series Red Flashing Beacon Panel Mount, Xenon Bulb
- Pfannenberg PY X-M-05 Series Red Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY X-M-05 Series Red Flashing Beacon 255V ac/dc IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon Panel Mount, Xenon Bulb
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY X-M-05 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 230V ac IP66
