Schneider Electric Harmony XVB Universal Series Clear Flashing Beacon, 24 V ac, 24 → 48 V dc, Panel Mount,
- RS Stock No.:
- 814-4925
- Mfr. Part No.:
- XVBC4B7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-4925
- Mfr. Part No.:
- XVBC4B7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Supply Voltage | 24 V ac, 24 → 48 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Mounting Style | Panel Mount | |
| Bulb Type | Incandescent | |
| Current Type | AC, DC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | Harmony XVB Universal | |
| Height | 63mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Supply Voltage 24 V ac, 24 → 48 V dc | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Mounting Style Panel Mount | ||
Bulb Type Incandescent | ||
Current Type AC, DC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series Harmony XVB Universal | ||
Height 63mm | ||
IP Rating IP65 | ||
Maximum Temperature +40°C | ||
Minimum Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony XVB Universal Series Yellow Flashing Beacon 24 → 48 V dc
- Schneider Electric Harmony XVB Universal Series Clear LED Beacon, 1 Lights 24V Tube
- Schneider Electric Harmony XVB Universal Series Red Flashing Beacon 120V ac IP66, IP65
- Schneider Electric Harmony XVB Universal Series Clear LED Beacon, 1 Lights 230V Tube
- Schneider Electric XVB Series Blue Flashing Beacon 24 → 48 V dc Incandescent Bulb,
- Schneider Electric Harmony XVB Universal Series Green Flashing LED Beacon 24V ac LED Bulb Base
- Schneider Electric Harmony XVB Universal Series Yellow LED Beacon, 1 Lights 230V Tube
- Schneider Electric Harmony XVB Universal Series Blue LED Beacon, 1 Lights 24V Tube
